Part Details for R79IC2110DQ45G by KEMET Corporation
Results Overview of R79IC2110DQ45G by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R79IC2110DQ45G Information
R79IC2110DQ45G by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R79IC2110DQ45G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6921
|
Newark | 0,011U 250V |Kemet R79IC2110DQ45G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
Part Details for R79IC2110DQ45G
R79IC2110DQ45G CAD Models
R79IC2110DQ45G Part Data Attributes
|
R79IC2110DQ45G
KEMET Corporation
Buy Now
|
Compare Parts:
R79IC2110DQ45G
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |