Part Details for R79GC3180Z340H by KEMET Corporation
Overview of R79GC3180Z340H by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R79GC3180Z340H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R79GC3180Z340H
|
Avnet Abacus | Film Capacitor, 0.18 uF, 70 V, 160 V, � 2.5%, Metallized PP, Radial Box - 2 Pin (Alt: R79GC3180Z340H) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79GC3180Z340H
R79GC3180Z340H CAD Models
R79GC3180Z340H Part Data Attributes
|
R79GC3180Z340H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79GC3180Z340H
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for R79GC3180Z340H
This table gives cross-reference parts and alternative options found for R79GC3180Z340H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79GC3180Z340H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R79GC3180CK40H | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | R79GC3180Z340H vs R79GC3180CK40H |