Part Details for R777N22205000J by KEMET Corporation
Overview of R777N22205000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R777N22205000J
R777N22205000J CAD Models
R777N22205000J Part Data Attributes
|
R777N22205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R777N22205000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R777N22205000J
This table gives cross-reference parts and alternative options found for R777N22205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R777N22205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777N22204000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R777N22205000J vs R777N22204000J |
73TN2220DQ00J | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | R777N22205000J vs 73TN2220DQ00J |
777N2220AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R777N22205000J vs 777N2220AA00J |
R777N2220BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R777N22205000J vs R777N2220BB00J |
R777N2220JM00J | Film Capacitor, | KEMET Corporation | R777N22205000J vs R777N2220JM00J |
R777N2220JB00J | Film Capacitor, | KEMET Corporation | R777N22205000J vs R777N2220JB00J |
R73TN2220BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R777N22205000J vs R73TN2220BB00J |
R73TN2220CK00J | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | R777N22205000J vs R73TN2220CK00J |
777N22204000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R777N22205000J vs 777N22204000J |
R73TN2220JB00J | Film Capacitor, | KEMET Corporation | R777N22205000J vs R73TN2220JB00J |