-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3196
|
Newark | Cap, 0.1Μf, 2 Kv, 10%, Pp, Radial, Capacitance:0.1Μf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76UR3100SE30K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.9500 | Buy Now |
DISTI #
399-7665-ND
|
DigiKey | CAP FILM 0.1UF 10% 2KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
4877 In Stock |
|
$2.4669 / $4.7400 | Buy Now |
DISTI #
80-R76UR3100SE30K
|
Mouser Electronics | Film Capacitors 2000Volts 0.1uF 105deg C 10% RoHS: Compliant | 0 |
|
$2.4700 / $4.7400 | Order Now |
DISTI #
R76UR3100SE30K
|
TTI | Film Capacitors 2000Volts 0.1uF 105deg C 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1056 Package Multiple: 1056 Container: Bulk | Americas - 0 |
|
$2.4500 | Buy Now |
DISTI #
R76UR3100SE30K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 700 V, 2 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UR3100SE30K) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UR3100SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UR3100SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |