-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5422
|
Newark | Cap, 0.1Μf, 2 Kv, 5%, Pp, Radial, Capacitance:0.1Μf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R76UR31004030J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $4.5100 | Buy Now |
DISTI #
399-12853-ND
|
DigiKey | CAP FILM 0.1UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7909 / $4.3500 | Buy Now |
DISTI #
APH ACC02E18-16S-
|
Avnet Americas | Cap Film Rad 100nF 5% 2Kv 27.5mm MMKP Tray - Bulk (Alt: APH ACC02E18-16S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$14.2737 / $22.8470 | Buy Now |
DISTI #
80-R76UR31004030J
|
Mouser Electronics | Film Capacitors .1uF 2000VDC 5% Rad RoHS: Compliant | 129 |
|
$2.6600 / $4.4400 | Buy Now |
DISTI #
R76UR31004030J
|
TTI | Film Capacitors .1uF 2000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 528 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.7900 / $2.0400 | Buy Now |
DISTI #
APH ACC02E18-16S-
|
Avnet Americas | Cap Film Rad 100nF 5% 2Kv 27.5mm MMKP Tray - Bulk (Alt: APH ACC02E18-16S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$14.2737 / $22.8470 | Buy Now |
DISTI #
R76UR31004030J
|
TME | Capacitor: polypropylene, R76, 100nF, 32x14x28mm, THT, ±5%, 27.5mm Min Qty: 1 | 0 |
|
$1.7500 / $5.0300 | RFQ |
DISTI #
R76UR31004030J
|
Avnet Abacus | Cap Film Rad 100nF 5% 2Kv 27.5mm MMKP Tray (Alt: R76UR31004030J) RoHS: Compliant Min Qty: 528 Package Multiple: 176 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UR31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UR31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |