-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6688
|
Newark | Cap, Aec-Q200, 0.033Uf, 2Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UN233050H4J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.1060 | Buy Now |
DISTI #
399-R76UN233050H4J-ND
|
DigiKey | CAP FILM 0.033UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
50 In Stock |
|
$0.3650 / $1.0700 | Buy Now |
DISTI #
80-R76UN233050H4J
|
Mouser Electronics | Film Capacitors 2000V 0.033uF 5% LS=22.5mm RoHS: Compliant | 2001 |
|
$0.3650 / $1.0700 | Buy Now |
DISTI #
R76UN233050H4J
|
TTI | Film Capacitors 2000V 0.033uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3610 / $0.4720 | Buy Now |
DISTI #
R76UN233050H4J
|
TME | Capacitor: polypropylene, R76, 33nF, 26.5x8.5x17mm, THT, ±5% Min Qty: 1 | 136 |
|
$0.4810 / $1.7060 | Buy Now |
DISTI #
R76UN233050H4J
|
Avnet Asia | Power Film Capacitor, 0.033 uF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UN233050H4J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 64 Weeks, 0 Days | 0 |
|
$0.3039 / $0.3424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UN233050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN233050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 19 mΩ | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |