Part Details for R76UN1510ST00H by KEMET Corporation
Overview of R76UN1510ST00H by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76UN1510ST00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6502
|
Newark | 5100 2000V |Kemet R76UN1510ST00H RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.4900 | Buy Now |
DISTI #
80-R76UN1510ST00H
|
Mouser Electronics | Film Capacitors 2k V 0.0051 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3870 / $1.1100 | Order Now |