-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6404
|
Newark | 1800 P 2000V |Kemet R76UN1180DQ00J RoHS: Not Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.6700 | Buy Now |
DISTI #
399-R76UN1180DQ00JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 464 Lead time: 52 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UN1180DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN1180DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76UN1180DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN1180DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UN1180JH00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs 76UN1180JH00J |
R76UN1180SE00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UN1180DQ00J vs R76UN1180SE00J |
76UN1180JE00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs 76UN1180JE00J |
R76UN1180JH00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs R76UN1180JH00J |
76UN11804000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN1180DQ00J vs 76UN11804000J |
R76UN11804000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UN1180DQ00J vs R76UN11804000J |
R76UN1180JA00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs R76UN1180JA00J |
R76UN11805000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UN1180DQ00J vs R76UN11805000J |
R76UN1180JB00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs R76UN1180JB00J |
76UN1180GY00J | Film Capacitor, | KEMET Corporation | R76UN1180DQ00J vs 76UN1180GY00J |