-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.015uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6359
|
Newark | 0,015 2000V |Kemet R76UI2150SE40J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4750 | Buy Now |
DISTI #
399-R76UI2150SE40J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4227 / $1.1900 | Buy Now |
DISTI #
80-R76UI2150SE40J
|
Mouser Electronics | Film Capacitors 2k V 0.015 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1533 |
|
$0.4210 / $1.2200 | Buy Now |
DISTI #
R76UI2150SE40J
|
Avnet Abacus | Power Film Capacitor, 0.015 uF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI2150SE40J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI2150SE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI2150SE40J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.015uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76UI2150SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI2150SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI2150JE40J | Film Capacitor, | KEMET Corporation | R76UI2150SE40J vs R76UI2150JE40J |
R76UI2150JH40J | Film Capacitor, | KEMET Corporation | R76UI2150SE40J vs R76UI2150JH40J |
76UI2150CK40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.015uF, 7133 | KEMET Corporation | R76UI2150SE40J vs 76UI2150CK40J |
R76UI2150DQ40J | Film Capacitor, Polypropylene, 2000V, 0.015uF, 7133 | KEMET Corporation | R76UI2150SE40J vs R76UI2150DQ40J |
76UI21505040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R76UI2150SE40J vs 76UI21505040J |
76UI2150GY40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R76UI2150SE40J vs 76UI2150GY40J |
76UI21504040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R76UI2150SE40J vs 76UI21504040J |
R76UI2150JA40J | Film Capacitor, | KEMET Corporation | R76UI2150SE40J vs R76UI2150JA40J |
R76UI2150GY40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R76UI2150SE40J vs R76UI2150GY40J |
R76UI2150CK40J | Film Capacitor, Polypropylene, 2000V, 0.015uF, 7133 | KEMET Corporation | R76UI2150SE40J vs R76UI2150CK40J |