-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6039
|
Newark | 0200Pf 2000V |Kemet R76UI0220GY00J RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
399-R76UI0220GY00JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3317 | Buy Now |
DISTI #
R76UI0220GY00J
|
Avnet Abacus | Power Film Capacitor, 220 pF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R76UI0220GY00J) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI0220GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI0220GY00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76UI0220GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI0220GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI0220CK00J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00022uF, 7120 | KEMET Corporation | R76UI0220GY00J vs 76UI0220CK00J |
R76UI0220JA00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs R76UI0220JA00J |
R76UI0220JH00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs R76UI0220JH00J |
76UI02205000J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00022uF, 7120 | KEMET Corporation | R76UI0220GY00J vs 76UI02205000J |
76UI0220JA00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs 76UI0220JA00J |
R76UI0220JM00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs R76UI0220JM00J |
R76UI02205000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI0220GY00J vs R76UI02205000J |
R76UI0220CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI0220GY00J vs R76UI0220CK00J |
R76UI0220JE00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs R76UI0220JE00J |
76UI0220JB00J | Film Capacitor, | KEMET Corporation | R76UI0220GY00J vs 76UI0220JB00J |