-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9460
|
Newark | Cap, 220Pf, 2 Kv, 5%, Pp, Radial, Capacitance:220Pf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R76UI02204000J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6863 |
|
$0.3030 / $0.6800 | Buy Now |
DISTI #
399-12615-ND
|
DigiKey | CAP FILM 220PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2791 In Stock |
|
$0.2809 / $0.9100 | Buy Now |
DISTI #
80-R76UI02204000J
|
Mouser Electronics | Film Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1462 |
|
$0.2800 / $0.9000 | Buy Now |
DISTI #
R76UI02204000J
|
TTI | Film Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2770 / $0.3250 | Buy Now |
DISTI #
R76UI02204000J
|
TME | Capacitor: polypropylene, R76, 220pF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1000 | 0 |
|
$0.2650 / $0.2990 | RFQ |
DISTI #
R76UI02204000J
|
Avnet Abacus | (Alt: R76UI02204000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI02204000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI02204000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |