-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0221
|
Newark | Film Capacitor, Aec-Q200 R76 Series, 150 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet R76UI0150SE40J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1104 |
|
$0.2670 / $0.5230 | Buy Now |
DISTI #
399-R76UI0150SE40J-ND
|
DigiKey | CAP FILM 150PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bag |
1220 In Stock |
|
$0.2595 / $0.9800 | Buy Now |
DISTI #
80-R76UI0150SE40J
|
Mouser Electronics | Film Capacitors 2k V 150 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2540 / $0.8000 | Order Now |
DISTI #
R76UI0150SE40J
|
TTI | Film Capacitors 2k V 150 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.2490 | Buy Now |
DISTI #
R76UI0150SE40J
|
Avnet Abacus | Power Film Capacitor, 150 pF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI0150SE40J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI0150SE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI0150SE40J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76UI0150SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI0150SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI0150JA40J | Film Capacitor, | KEMET Corporation | R76UI0150SE40J vs R76UI0150JA40J |
R76UI0150CK40J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7116 | KEMET Corporation | R76UI0150SE40J vs R76UI0150CK40J |
R76UI0150GY40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R76UI0150SE40J vs R76UI0150GY40J |
R76UI0150JB40J | Film Capacitor, | KEMET Corporation | R76UI0150SE40J vs R76UI0150JB40J |
76UI01505040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00015uF, 7116 | KEMET Corporation | R76UI0150SE40J vs 76UI01505040J |
76UI0150JH40J | Film Capacitor, | KEMET Corporation | R76UI0150SE40J vs 76UI0150JH40J |
76UI0150JM40J | Film Capacitor, | KEMET Corporation | R76UI0150SE40J vs 76UI0150JM40J |
R76UI0150JM40J | Film Capacitor, | KEMET Corporation | R76UI0150SE40J vs R76UI0150JM40J |
76UI01504040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00015uF, 7116 | KEMET Corporation | R76UI0150SE40J vs 76UI01504040J |
76UI0150DQ40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00015uF, 7116 | KEMET Corporation | R76UI0150SE40J vs 76UI0150DQ40J |