-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6027
|
Newark | 120 Pf0 Vdcv |Kemet R76UI01205040J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2220 | Buy Now |
DISTI #
399-R76UI01205040J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 6000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI01205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI01205040J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76UI01205040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI01205040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI01204040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00012uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | R76UI01205040J vs 76UI01204040J |
76UI0120SE40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00012uF, 7116 | KEMET Corporation | R76UI01205040J vs 76UI0120SE40J |
R76UI0120JA40J | Film Capacitor, | KEMET Corporation | R76UI01205040J vs R76UI0120JA40J |
R76UI0120SE40J | Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116 | KEMET Corporation | R76UI01205040J vs R76UI0120SE40J |
76UI0120DQ40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00012uF, 7116 | KEMET Corporation | R76UI01205040J vs 76UI0120DQ40J |
R76UI0120GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UI01205040J vs R76UI0120GY40J |
R76UI0120JH40J | Film Capacitor, | KEMET Corporation | R76UI01205040J vs R76UI0120JH40J |
R76UI0120JB40J | Film Capacitor, | KEMET Corporation | R76UI01205040J vs R76UI0120JB40J |
R76UI0120DQ40J | Film Capacitor, Polypropylene, 2000V, 0.00012uF, 7116 | KEMET Corporation | R76UI01205040J vs R76UI0120DQ40J |
76UI0120JH40J | Film Capacitor, | KEMET Corporation | R76UI01205040J vs 76UI0120JH40J |