-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6004
|
Newark | 340.uf 1600V |Kemet R76TR34704030J Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.5200 | Buy Now |
DISTI #
399-12850-ND
|
DigiKey | CAP FILM 0.47UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Tray |
1006 In Stock |
|
$2.5434 / $4.9900 | Buy Now |
DISTI #
80-R76TR34704030J
|
Mouser Electronics | Film Capacitors .47uF 1600VDC 5% Rad RoHS: Compliant | 0 |
|
$2.5400 / $4.9900 | Order Now |
DISTI #
77777366
|
Verical | Cap Film 0.47uF 1600V PP 5%( 32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110°C Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 56 |
|
$4.8571 | Buy Now |
DISTI #
R76TR34704030J
|
TTI | Film Capacitors .47uF 1600VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 112 Package Multiple: 112 Container: Bulk |
Americas - 112 In Stock |
|
$2.5400 / $3.2100 | Buy Now |
DISTI #
R76TR34704030J
|
TME | Capacitor: polypropylene, R76, 470nF, 32x22x37mm, THT, ±5%, 27.5mm Min Qty: 1 | 56 |
|
$2.2000 / $5.1800 | Buy Now |
DISTI #
R76TR34704030J
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R76TR34704030J
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 650 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76TR34704030J) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TR34704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TR34704030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |