-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5994
|
Newark | 0.22 F 160V |Kemet R76TR3220SE30K RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.2200 | Buy Now |
DISTI #
399-7671-ND
|
DigiKey | CAP FILM 0.22UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
722 In Stock |
|
$1.6030 / $3.9000 | Buy Now |
DISTI #
80-R76TR3220SE30K
|
Mouser Electronics | Film Capacitors 1600Volts 0.22uF 85deg C 10% RoHS: Compliant | 570 |
|
$1.6300 / $3.9000 | Buy Now |
DISTI #
77250648
|
Verical | Cap Film 0.22uF 1600V PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Bulk RoHS: Compliant Min Qty: 768 Package Multiple: 768 Date Code: 2351 | Americas - 1536 |
|
$1.4358 / $1.5992 | Buy Now |
DISTI #
R76TR3220SE30K
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R76TR3220SE30K
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TR3220SE30K) RoHS: Compliant Min Qty: 768 Package Multiple: 256 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TR3220SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TR3220SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R76TR3220SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TR3220SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TR3220JB30K | Film Capacitor, | KEMET Corporation | R76TR3220SE30K vs 76TR3220JB30K |
R76TR3220JH30K | Film Capacitor, | KEMET Corporation | R76TR3220SE30K vs R76TR3220JH30K |
76TR3220SE30K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | R76TR3220SE30K vs 76TR3220SE30K |
76TR3220JH30K | Film Capacitor, | KEMET Corporation | R76TR3220SE30K vs 76TR3220JH30K |
76TR32205030K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | R76TR3220SE30K vs 76TR32205030K |
R76TR3220JB30K | Film Capacitor, | KEMET Corporation | R76TR3220SE30K vs R76TR3220JB30K |
R76TR32205030K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TR3220SE30K vs R76TR32205030K |
R76TR3220JE30K | Film Capacitor, | KEMET Corporation | R76TR3220SE30K vs R76TR3220JE30K |