-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5982
|
Newark | 0.1Μf/ 600Vv |Kemet R76TR3100SE30J RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.1600 | Buy Now |
DISTI #
399-7672-ND
|
DigiKey | CAP FILM 0.1UF 5% 1.6KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
876 In Stock |
|
$0.8618 / $2.6500 | Buy Now |
DISTI #
80-R76TR3100SE30J
|
Mouser Electronics | Film Capacitors 1600vdc 0.1uF 5% Dbl Metalzd PP27.5mm RoHS: Compliant | 1164 |
|
$0.8590 / $2.1100 | Buy Now |
DISTI #
V99:2348_17592031
|
Arrow Electronics | Cap Film 0.1uF 1600V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2152 | Americas - 5 |
|
$0.6613 / $0.6663 | Buy Now |
DISTI #
R76TR3100SE30J
|
TTI | Film Capacitors 1600vdc 0.1uF 5% Dbl Metalzd PP27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Bulk |
Americas - 2240 In Stock |
|
$0.9200 / $1.0400 | Buy Now |
DISTI #
R76TR3100SE30J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 650 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TR3100SE30J) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TR3100SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TR3100SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R76TR3100SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TR3100SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TR31005030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TR3100SE30J vs R76TR31005030J |
76TR31005030J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76TR3100SE30J vs 76TR31005030J |
76TR3100JH30J | Film Capacitor, | KEMET Corporation | R76TR3100SE30J vs 76TR3100JH30J |
76TR3100JE30J | Film Capacitor, | KEMET Corporation | R76TR3100SE30J vs 76TR3100JE30J |
R76TR3100CK30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TR3100SE30J vs R76TR3100CK30J |
76TR3100JB30J | Film Capacitor, | KEMET Corporation | R76TR3100SE30J vs 76TR3100JB30J |
76TR31004030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TR3100SE30J vs 76TR31004030J |
R76TR3100JB30J | Film Capacitor, | KEMET Corporation | R76TR3100SE30J vs R76TR3100JB30J |
76TR3100CK30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76TR3100SE30J vs 76TR3100CK30J |
R76TR3100JH30J | Film Capacitor, | KEMET Corporation | R76TR3100SE30J vs R76TR3100JH30J |