R76TN2560SE40J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 0.056uF

Overview of R76TN2560SE40J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76TN2560SE40J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5951
Newark 25.0Uf 1600V |Kemet R76TN2560SE40J Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8950
  • 500 $0.7850
  • 1,000 $0.6750
  • 2,500 $0.6220
$0.6220 / $0.8950 Buy Now
DISTI # 399-R76TN2560SE40J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1404 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,404 $0.6678
$0.6678 Buy Now

CAD Models for R76TN2560SE40J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76TN2560SE40J by KEMET Corporation

R76TN2560SE40J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. R76TN2560SE40J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.056uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TN2560SE40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TN2560SE40J by KEMET Corporation

  • Please alert me when R76TN2560SE40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R76TN2560SE40J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TN2560SE40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R76TN2560SE40J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TN2560SE40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TN2560SE40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: