Part Details for R76TN22204030J by KEMET
Overview of R76TN22204030J by KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76TN22204030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TN22204030J
|
IBS Electronics | Double Metallized Polypropylene Film Capacitor, 22nF, 650VAC, 1.6kVDC, 5% Min Qty: 90 Package Multiple: 1 | 20 |
|
$0.5460 / $0.7670 | Buy Now |