-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5810
|
Newark | 0,033U 600V |Kemet R76TI2330SE40K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.4770 | Buy Now |
DISTI #
399-R76TI2330SE40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4403 | Buy Now |
DISTI #
80-R76TI2330SE40K
|
Mouser Electronics | Film Capacitors 1.6k V 0.033 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4410 | Order Now |
DISTI #
R76TI2330SE40K
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI2330SE40K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI2330SE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI2330SE40K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76TI2330SE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI2330SE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI2330JH40K | Film Capacitor, | KEMET Corporation | R76TI2330SE40K vs R76TI2330JH40K |
R76TI2330GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TI2330SE40K vs R76TI2330GY40K |
R76TI2330JM40K | Film Capacitor, | KEMET Corporation | R76TI2330SE40K vs R76TI2330JM40K |
76TI2330JE40K | Film Capacitor, | KEMET Corporation | R76TI2330SE40K vs 76TI2330JE40K |
76TI23305040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI2330SE40K vs 76TI23305040K |
76TI2330JH40K | Film Capacitor, | KEMET Corporation | R76TI2330SE40K vs 76TI2330JH40K |
R76TI2330CK40K | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI2330SE40K vs R76TI2330CK40K |
R76TI23305040K | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI2330SE40K vs R76TI23305040K |
R76TI2330JE40K | Film Capacitor, | KEMET Corporation | R76TI2330SE40K vs R76TI2330JE40K |
76TI2330CK40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI2330SE40K vs 76TI2330CK40K |