Part Details for R76TI2330GY40J by KEMET Corporation
Overview of R76TI2330GY40J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76TI2330GY40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI2330GY40J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R76TI2330GY40J) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R76TI2330GY40J
R76TI2330GY40J CAD Models
R76TI2330GY40J Part Data Attributes
|
R76TI2330GY40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI2330GY40J
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R76TI2330GY40J
This table gives cross-reference parts and alternative options found for R76TI2330GY40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI2330GY40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2330SE40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI2330GY40J vs 76TI2330SE40J |
R76TI2330JB40J | Film Capacitor, | KEMET Corporation | R76TI2330GY40J vs R76TI2330JB40J |
76TI23304040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI2330GY40J vs 76TI23304040J |
R76TI2330JM40J | Film Capacitor, | KEMET Corporation | R76TI2330GY40J vs R76TI2330JM40J |
76TI23305040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI2330GY40J vs 76TI23305040J |
76TI2330JE40J | Film Capacitor, | KEMET Corporation | R76TI2330GY40J vs 76TI2330JE40J |
R76TI23304040J | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI2330GY40J vs R76TI23304040J |
76TI2330JA40J | Film Capacitor, | KEMET Corporation | R76TI2330GY40J vs 76TI2330JA40J |
R76TI23305040J | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI2330GY40J vs R76TI23305040J |
76TI2330JB40J | Film Capacitor, | KEMET Corporation | R76TI2330GY40J vs 76TI2330JB40J |