Part Details for R76TI23305040K by KEMET Corporation
Overview of R76TI23305040K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76TI23305040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI23305040K
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI23305040K) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76TI23305040K
R76TI23305040K CAD Models
R76TI23305040K Part Data Attributes
|
R76TI23305040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI23305040K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R76TI23305040K
This table gives cross-reference parts and alternative options found for R76TI23305040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI23305040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI2330JH40K | Film Capacitor, | KEMET Corporation | R76TI23305040K vs R76TI2330JH40K |
R76TI2330GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TI23305040K vs R76TI2330GY40K |
R76TI2330JM40K | Film Capacitor, | KEMET Corporation | R76TI23305040K vs R76TI2330JM40K |
76TI2330JE40K | Film Capacitor, | KEMET Corporation | R76TI23305040K vs 76TI2330JE40K |
76TI23305040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23305040K vs 76TI23305040K |
76TI2330JH40K | Film Capacitor, | KEMET Corporation | R76TI23305040K vs 76TI2330JH40K |
R76TI2330CK40K | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI23305040K vs R76TI2330CK40K |
R76TI2330JE40K | Film Capacitor, | KEMET Corporation | R76TI23305040K vs R76TI2330JE40K |
76TI2330CK40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23305040K vs 76TI2330CK40K |
76TI2330DQ40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23305040K vs 76TI2330DQ40K |