-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5405
|
Newark | Capacitor, Film, Pp, 0.033Uf, 1.6Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TI23304040J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.9100 | Buy Now |
DISTI #
399-12611-ND
|
DigiKey | CAP FILM 0.033UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1081 In Stock |
|
$0.4599 / $1.5800 | Buy Now |
DISTI #
R76TI23304040J
|
Avnet Americas | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, ? 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76TI23304040J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5500 |
|
$0.4150 | Buy Now |
DISTI #
80-R76TI23304040J
|
Mouser Electronics | Film Capacitors 1.6k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1460 |
|
$0.4350 / $1.1200 | Buy Now |
DISTI #
V99:2348_17721742
|
Arrow Electronics | Cap Film 0.033uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.019 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2244 | Americas - 1110 |
|
$0.4214 / $0.4539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.5290 / $0.5550 | Buy Now |
DISTI #
78408016
|
Verical | Cap Film 0.033uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.019 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1500 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
67174431
|
Verical | Cap Film 0.033uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.019 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2244 | Americas - 1110 |
|
$0.4214 / $0.4333 | Buy Now |
DISTI #
77351588
|
Verical | Cap Film 0.033uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 0.019 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 877 |
|
$0.4746 / $0.8960 | Buy Now |
DISTI #
R76TI23304040J
|
TME | Capacitor: polypropylene, R76, 33nF, 18x8.5x14.5mm, THT, ±5%, 15mm Min Qty: 1 | 877 |
|
$0.3990 / $1.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI23304040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI23304040J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76TI23304040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI23304040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2330SE40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23304040J vs 76TI2330SE40J |
R76TI2330JB40J | Film Capacitor, | KEMET Corporation | R76TI23304040J vs R76TI2330JB40J |
76TI23304040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23304040J vs 76TI23304040J |
R76TI2330JM40J | Film Capacitor, | KEMET Corporation | R76TI23304040J vs R76TI2330JM40J |
76TI23305040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF, 7133 | KEMET Corporation | R76TI23304040J vs 76TI23305040J |
76TI2330JE40J | Film Capacitor, | KEMET Corporation | R76TI23304040J vs 76TI2330JE40J |
76TI2330JA40J | Film Capacitor, | KEMET Corporation | R76TI23304040J vs 76TI2330JA40J |
R76TI23305040J | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI23304040J vs R76TI23305040J |
76TI2330JB40J | Film Capacitor, | KEMET Corporation | R76TI23304040J vs 76TI2330JB40J |
R76TI2330CK40J | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7133 | KEMET Corporation | R76TI23304040J vs R76TI2330CK40J |