-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5776
|
Newark | 0,018 160V |Kemet R76TI2180JH70K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.3670 | Buy Now |
DISTI #
399-R76TI2180JH70K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI2180JH70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI2180JH70K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R76TI2180JH70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI2180JH70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2180JM70K | Film Capacitor, | KEMET Corporation | R76TI2180JH70K vs 76TI2180JM70K |
R76TI2180JM70K | Film Capacitor, | KEMET Corporation | R76TI2180JH70K vs R76TI2180JM70K |
76TI21805070K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF, 7135 | KEMET Corporation | R76TI2180JH70K vs 76TI21805070K |
76TI2180JE70K | Film Capacitor, | KEMET Corporation | R76TI2180JH70K vs 76TI2180JE70K |
R76TI2180DQ70K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI2180JH70K vs R76TI2180DQ70K |
R76TI21805070K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI2180JH70K vs R76TI21805070K |
76TI21804070K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF, 7135 | KEMET Corporation | R76TI2180JH70K vs 76TI21804070K |
R76TI2180CK70K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI2180JH70K vs R76TI2180CK70K |
76TI2180JB70K | Film Capacitor, | KEMET Corporation | R76TI2180JH70K vs 76TI2180JB70K |
R76TI21804070K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI2180JH70K vs R76TI21804070K |