R76TI2100DQ40J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120

Overview of R76TI2100DQ40J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76TI2100DQ40J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5722
Newark 0,01 U 1600V |Kemet R76TI2100DQ40J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3550
  • 1,000 $0.3130
  • 2,500 $0.2860
$0.2860 / $0.3550 Buy Now
DISTI # 399-R76TI2100DQ40JTB-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 2400 Lead time: 11 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,400 $0.3052
$0.3052 Buy Now
DISTI # R76TI2100DQ40J
Avnet Abacus Power Film Capacitor, 0.01 uF, 650 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI2100DQ40J) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R76TI2100DQ40J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76TI2100DQ40J by KEMET Corporation

R76TI2100DQ40J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R76TI2100DQ40J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120
    VS

Alternate Parts for R76TI2100DQ40J

This table gives cross-reference parts and alternative options found for R76TI2100DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI2100DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76TI21004040J Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 KEMET Corporation R76TI2100DQ40J vs R76TI21004040J
R76TI2100CK40J Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 KEMET Corporation R76TI2100DQ40J vs R76TI2100CK40J
76TI2100CK40J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 KEMET Corporation R76TI2100DQ40J vs 76TI2100CK40J
R76TI2100JE40J Film Capacitor, KEMET Corporation R76TI2100DQ40J vs R76TI2100JE40J
R76TI21005040J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R76TI2100DQ40J vs R76TI21005040J
R76TI2100JB40J Film Capacitor, KEMET Corporation R76TI2100DQ40J vs R76TI2100JB40J
R76TI2100GY40J CAPACITOR, METALLIZED FILM KEMET Corporation R76TI2100DQ40J vs R76TI2100GY40J
76TI2100SE40J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 KEMET Corporation R76TI2100DQ40J vs 76TI2100SE40J
R76TI2100JA40J Film Capacitor, KEMET Corporation R76TI2100DQ40J vs R76TI2100JA40J
76TI2100DQ40J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 KEMET Corporation R76TI2100DQ40J vs 76TI2100DQ40J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TI2100DQ40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TI2100DQ40J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76TI2100DQ40J would you like to use for your alert(s)?
  • Please alert me when R76TI2100DQ40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76TI2100DQ40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TI2100DQ40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76TI2100DQ40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TI2100DQ40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TI2100DQ40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: