-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9455
|
Newark | Cap, 0.01Μf, 1.6 Kv, 5%, Pp, Radial, Capacitance:10000Pf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76TI21004040J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$0.3180 / $0.5640 | Buy Now |
DISTI #
399-12609-ND
|
DigiKey | CAP FILM 10000PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
150 In Stock |
|
$0.2759 / $0.8600 | Buy Now |
DISTI #
80-R76TI21004040J
|
Mouser Electronics | Film Capacitors 1.6k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 4902 |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
V36:1790_17724854
|
Arrow Electronics | Cap Film 0.01uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2422 | Americas - 1355 |
|
$0.2644 / $0.8055 | Buy Now |
DISTI #
V99:2348_17724854
|
Arrow Electronics | Cap Film 0.01uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2126 | Americas - 16 |
|
$0.2522 / $0.4615 | Buy Now |
DISTI #
81705035
|
Verical | Cap Film 0.01uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 2978 |
|
$0.2824 / $0.3953 | Buy Now |
DISTI #
84978770
|
Verical | Cap Film 0.01uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2422 | Americas - 1355 |
|
$0.2644 / $0.4835 | Buy Now |
DISTI #
77320072
|
Verical | Cap Film 0.01uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 912 |
|
$0.3258 | Buy Now |
DISTI #
R76TI21004040J
|
TME | Capacitor: polypropylene, R76, 10nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1 | 2978 |
|
$0.2470 / $0.6880 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1578 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI21004040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI21004040J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76TI21004040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI21004040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI2100JB40J | Film Capacitor, | KEMET Corporation | R76TI21004040J vs R76TI2100JB40J |
R76TI2100CK40J | Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 | KEMET Corporation | R76TI21004040J vs R76TI2100CK40J |
R76TI2100JM40J | Film Capacitor, | KEMET Corporation | R76TI21004040J vs R76TI2100JM40J |
76TI2100SE40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040J vs 76TI2100SE40J |
76TI2100CK40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040J vs 76TI2100CK40J |
R76TI2100SE40J | Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 | KEMET Corporation | R76TI21004040J vs R76TI2100SE40J |
76TI2100GY40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040J vs 76TI2100GY40J |
76TI2100JE40J | Film Capacitor, | KEMET Corporation | R76TI21004040J vs 76TI2100JE40J |
76TI2100JM40J | Film Capacitor, | KEMET Corporation | R76TI21004040J vs 76TI2100JM40J |
R76TI2100JA40J | Film Capacitor, | KEMET Corporation | R76TI21004040J vs R76TI2100JA40J |