-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5399
|
Newark | Capacitor, Film, Pp, 0.1Uf, 1Kv, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QR31004040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6700 / $3.1500 | Buy Now |
DISTI #
399-12844-ND
|
DigiKey | CAP FILM 0.1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
220 In Stock |
|
$1.1350 / $3.3300 | Buy Now |
DISTI #
80-R76QR31004040J
|
Mouser Electronics | Film Capacitors .1uF 1000VDC 5% Rad RoHS: Compliant | 0 |
|
$1.6100 / $3.0300 | Order Now |
DISTI #
V99:2348_17726752
|
Arrow Electronics | Cap Film 0.1uF 1000V PP 5%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.011 Ohm 110°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1921 | Americas - 1 |
|
$0.6323 / $0.8590 | Buy Now |
DISTI #
R76QR31004040J
|
TTI | Film Capacitors .1uF 1000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1224 Package Multiple: 408 Container: Tray | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
R76QR31004040J
|
TME | Capacitor: polypropylene, R76, 100nF, 31x9x17mm, THT, ±5%, 27.5mm Min Qty: 408 | 0 |
|
$1.0600 / $1.1900 | RFQ |
DISTI #
R76QR31004040J
|
Avnet Abacus | (Alt: R76QR31004040J) RoHS: Compliant Min Qty: 1224 Package Multiple: 408 Lead time: 36 Weeks, 0 Days | Abacus - 816 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR31004040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR31004040J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R76QR31004040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QR31004040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QR31004040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76QR31004040J vs 76QR31004040J |
76QR3100JE40J | Film Capacitor, | KEMET Corporation | R76QR31004040J vs 76QR3100JE40J |
76QR3100SE40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76QR31004040J vs 76QR3100SE40J |
R76QR3100CK40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76QR31004040J vs R76QR3100CK40J |
R76QR3100JH40J | Film Capacitor, | KEMET Corporation | R76QR31004040J vs R76QR3100JH40J |
R76QR3100JE40J | Film Capacitor, | KEMET Corporation | R76QR31004040J vs R76QR3100JE40J |
76QR31005040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | R76QR31004040J vs 76QR31005040J |