-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5408
|
Newark | 0,1 U00 Vdv |Kemet R76QN3100CK30J RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9480 | Buy Now |
DISTI #
399-R76QN3100CK30JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1050 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7442 | Buy Now |
DISTI #
R76QN3100CK30J
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QN3100CK30J) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QN3100CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QN3100CK30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R76QN3100CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QN3100CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QN3100JM30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs R76QN3100JM30J |
76QN3100JA30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs 76QN3100JA30J |
76QN3100JE30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs 76QN3100JE30J |
76QN31005030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QN3100CK30J vs 76QN31005030J |
76QN3100JM30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs 76QN3100JM30J |
76QN3100GY30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs 76QN3100GY30J |
76QN3100JB30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs 76QN3100JB30J |
R76QN31004030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QN3100CK30J vs R76QN31004030J |
R76QN3100JB30J | Film Capacitor, | KEMET Corporation | R76QN3100CK30J vs R76QN3100JB30J |
R76QN3100SE30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QN3100CK30J vs R76QN3100SE30J |