-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2798
|
Newark | Cap, 0.1Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Kemet R76QN31005050J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.4260 / $0.7980 | Buy Now |
DISTI #
399-R76QN31005050J-ND
|
DigiKey | FILM, RADIAL, PULSE, DOUBLE META Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
959 In Stock |
|
$0.3276 / $1.1900 | Buy Now |
DISTI #
80-R76QN31005050J
|
Mouser Electronics | Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 863 |
|
$0.3070 / $0.9900 | Buy Now |
DISTI #
R76QN31005050J
|
TTI | Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3100 / $0.4010 | Buy Now |
DISTI #
R76QN31005050J
|
TME | Capacitor: polypropylene, 0.1uF, ESR: 11.14mΩ, THT, ±5%, -55÷110°C Min Qty: 600 | 0 |
|
$0.3630 | RFQ |
DISTI #
R76QN31005050J
|
Avnet Abacus | (Alt: R76QN31005050J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QN31005050J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QN31005050J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |