-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6632
|
Newark | Cap, Aec-Q200, 0.047Uf, 1Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QN247050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$0.2120 | Buy Now |
DISTI #
399-R76QN247050H3J-ND
|
DigiKey | CAP FILM 0.047UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
868 In Stock |
|
$0.3557 / $1.2800 | Buy Now |
DISTI #
80-R76QN247050H3J
|
Mouser Electronics | Film Capacitors 1000V 0.047uF 5% LS=22.5mm RoHS: Compliant | 1049 |
|
$0.3160 / $0.9700 | Buy Now |
DISTI #
60850328
|
Verical | Cap Film 0.047uF 1000V PP 5%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 0.014 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 236 Package Multiple: 1 | Americas - 453 |
|
$0.3323 / $0.3462 | Buy Now |
DISTI #
R76QN247050H3J
|
TME | Capacitor: polypropylene, R76, 47nF, 26.5x7x16mm, THT, ±5%, 22.5mm Min Qty: 1500 | 0 |
|
$0.4810 | RFQ |
DISTI #
R76QN247050H3J
|
Avnet Abacus | (Alt: R76QN247050H3J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QN247050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QN247050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |