-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5396
|
Newark | Capacitor, Film, Pp, 0.033Uf, 1Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QI23304040J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.4970 / $1.0200 | Buy Now |
DISTI #
399-12605-ND
|
DigiKey | CAP FILM 0.033UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
661 In Stock |
|
$0.3503 / $0.7600 | Buy Now |
DISTI #
80-R76QI23304040J
|
Mouser Electronics | Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3510 / $0.7600 | Order Now |
DISTI #
R76QI23304040J
|
TME | Capacitor: polypropylene, R76, 33nF, 18x7.5x13.5mm, THT, ±5%, 15mm Min Qty: 5 | 477 |
|
$0.3860 / $0.8920 | Buy Now |
DISTI #
R76QI23304040J
|
Avnet Asia | Power Film Capacitor, 0.033 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76QI23304040J) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 64 Weeks, 0 Days | 0 |
|
$0.4025 / $0.4535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI23304040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI23304040J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |