-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5242
|
Newark | 0,022U00 Vdv |Kemet R76QI2220JE40J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.3830 | Buy Now |
DISTI #
399-11861-ND
|
DigiKey | CAP FILM 0.022UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
280 In Stock |
|
$0.3476 / $0.9800 | Buy Now |
DISTI #
R76QI2220JE40J
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 600 V, 1 kV, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QI2220JE40J) RoHS: Compliant Min Qty: 5250 Package Multiple: 1750 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2963 | Buy Now |
DISTI #
80-R76QI2220JE40J
|
Mouser Electronics | Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 3253 |
|
$0.3470 / $0.9800 | Buy Now |
DISTI #
R76QI2220JE40J
|
TTI | Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5250 Package Multiple: 1750 Container: Bulk | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
R76QI2220JE40J
|
Avnet Abacus | (Alt: R76QI2220JE40J) RoHS: Compliant Min Qty: 5250 Package Multiple: 1750 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2220JE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2220JE40J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76QI2220JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2220JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI2220DQ40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7124 | KEMET Corporation | R76QI2220JE40J vs 76QI2220DQ40J |
76QI2220JH40J | Film Capacitor, | KEMET Corporation | R76QI2220JE40J vs 76QI2220JH40J |
R76QI2220JH40J | Film Capacitor, | KEMET Corporation | R76QI2220JE40J vs R76QI2220JH40J |
R76QI2220CK40J | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7124 | KEMET Corporation | R76QI2220JE40J vs R76QI2220CK40J |
76QI2220JB40J | Film Capacitor, | KEMET Corporation | R76QI2220JE40J vs 76QI2220JB40J |
R76QI22205040J | Film Capacitor, Polypropylene, 1000V, 0.022uF, 7124 | KEMET Corporation | R76QI2220JE40J vs R76QI22205040J |
76QI22205040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7124 | KEMET Corporation | R76QI2220JE40J vs 76QI22205040J |
76QI2220JE40J | Film Capacitor, | KEMET Corporation | R76QI2220JE40J vs 76QI2220JE40J |
76QI2220JM40J | Film Capacitor, | KEMET Corporation | R76QI2220JE40J vs 76QI2220JM40J |
R76QI2220SE40J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R76QI2220JE40J vs R76QI2220SE40J |