-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.018uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5216
|
Newark | 0,018 1000V |Kemet R76QI2180DQ40J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
399-R76QI2180DQ40JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2400 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2180DQ40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2180DQ40J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.018uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76QI2180DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2180DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI21804040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.018uF, 7120 | KEMET Corporation | R76QI2180DQ40J vs 76QI21804040J |
R76QI2180JM40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs R76QI2180JM40J |
R76QI2180JE40J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI2180DQ40J vs R76QI2180JE40J |
76QI2180JE40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs 76QI2180JE40J |
76QI2180JA40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs 76QI2180JA40J |
R76QI2180JA40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs R76QI2180JA40J |
76QI2180DQ40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.018uF, 7120 | KEMET Corporation | R76QI2180DQ40J vs 76QI2180DQ40J |
R76QI21805040J | Film Capacitor, Polypropylene, 1000V, 0.018uF, 7120 | KEMET Corporation | R76QI2180DQ40J vs R76QI21805040J |
76QI2180JM40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs 76QI2180JM40J |
76QI2180JH40J | Film Capacitor, | KEMET Corporation | R76QI2180DQ40J vs 76QI2180JH40J |