-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5191
|
Newark | 0,015U00 Vdv |Kemet R76QI2150JB40K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2740 | Buy Now |
DISTI #
399-R76QI2150JB40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2150JB40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2150JB40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76QI2150JB40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2150JB40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI2150JH40K | Film Capacitor, | KEMET Corporation | R76QI2150JB40K vs 76QI2150JH40K |
76QI2150GY40K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs 76QI2150GY40K |
R76QI2150CK40K | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs R76QI2150CK40K |
R76QI2150JA40K | Film Capacitor, | KEMET Corporation | R76QI2150JB40K vs R76QI2150JA40K |
R76QI21505040K | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs R76QI21505040K |
R76QI2150JE40K | Film Capacitor, | KEMET Corporation | R76QI2150JB40K vs R76QI2150JE40K |
R76QI2150DQ40K | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs R76QI2150DQ40K |
R76QI2150SE40K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76QI2150JB40K vs R76QI2150SE40K |
76QI2150DQ40K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs 76QI2150DQ40K |
76QI2150CK40K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 | KEMET Corporation | R76QI2150JB40K vs 76QI2150CK40K |