-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.01uF, 7116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5121
|
Newark | 0,01 U00 Vdv |Kemet R76QI2100DQ40J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
399-R76QI2100DQ40JTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 43 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3516 | Buy Now |
DISTI #
80-R76QI2100DQ40J
|
Mouser Electronics | Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3520 / $0.3660 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2100DQ40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2100DQ40J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.01uF, 7116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QI2100DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2100DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QI2100SE40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | R76QI2100DQ40J vs 76QI2100SE40J |
76QI2100GY40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | R76QI2100DQ40J vs 76QI2100GY40J |
76QI21004040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | R76QI2100DQ40J vs 76QI21004040J |
R76QI2100JA40J | Film Capacitor, | KEMET Corporation | R76QI2100DQ40J vs R76QI2100JA40J |
R76QI2100GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76QI2100DQ40J vs R76QI2100GY40J |
76QI2100JM40J | Film Capacitor, | KEMET Corporation | R76QI2100DQ40J vs 76QI2100JM40J |
76QI2100JH40J | Film Capacitor, | KEMET Corporation | R76QI2100DQ40J vs 76QI2100JH40J |
R76QI2100JE40J | Film Capacitor, | KEMET Corporation | R76QI2100DQ40J vs R76QI2100JE40J |
76QI2100CK40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | R76QI2100DQ40J vs 76QI2100CK40J |
R76QI21005040J | Film Capacitor, Polypropylene, 1000V, 0.01uF, 7116 | KEMET Corporation | R76QI2100DQ40J vs R76QI21005040J |