-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2790
|
Newark | Cap, 4700Pf, 1Kv, Film, Radial Rohs Compliant: Yes |Kemet R76QF14705050J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 33893 |
|
$0.1500 / $0.2900 | Buy Now |
DISTI #
399-R76QF14705050J-ND
|
DigiKey | FILM, RADIAL, PULSE, DOUBLE META Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2626 In Stock |
|
$0.1257 / $0.4900 | Buy Now |
DISTI #
80-R76QF14705050J
|
Mouser Electronics | Film Capacitors 1k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 4764 |
|
$0.1230 / $0.4900 | Buy Now |
DISTI #
R76QF14705050J
|
TTI | Film Capacitors 1k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1190 | Buy Now |
DISTI #
R76QF14705050J
|
TME | Capacitor: polypropylene, 4700pF, ESR: 135.5mΩ, THT, ±5%, -55÷110°C Min Qty: 1800 | 0 |
|
$0.1110 | RFQ |
DISTI #
R76QF14705050J
|
Avnet Abacus | (Alt: R76QF14705050J) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days | Abacus - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF14705050J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF14705050J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |