-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4811
|
Newark | 470 100V |Kemet R76QF0470SE00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2430 | Buy Now |
DISTI #
399-R76QF0470SE00J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
R76QF0470SE00J
|
Avnet Abacus | Power Film Capacitor, 470 pF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF0470SE00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF0470SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF0470SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QF0470SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF0470SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QF0470JH00J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs 76QF0470JH00J |
R76QF0470GY00J | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116 | KEMET Corporation | R76QF0470SE00J vs R76QF0470GY00J |
R76QF0470JA00J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs R76QF0470JA00J |
76QF0470CK00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00047uF, 5116 | KEMET Corporation | R76QF0470SE00J vs 76QF0470CK00J |
76QF0470JM00J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs 76QF0470JM00J |
76QF0470GY00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00047uF, 5116 | KEMET Corporation | R76QF0470SE00J vs 76QF0470GY00J |
R76QF04704000J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs R76QF04704000J |
76QF04705000J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs 76QF04705000J |
R76QF0470JB00J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs R76QF0470JB00J |
R76QF04705000J | Film Capacitor, | KEMET Corporation | R76QF0470SE00J vs R76QF04705000J |