-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4813
|
Newark | 470 Pf00Vv |Kemet R76QF04704000J RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2520 | Buy Now |
DISTI #
399-20920-ND
|
DigiKey | CAP FILM 470PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5178 In Stock |
|
$0.2447 / $0.9400 | Buy Now |
DISTI #
80-R76QF04704000J
|
Mouser Electronics | Film Capacitors 1k V 470 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2370 / $0.7500 | Order Now |
DISTI #
R76QF04704000J
|
TTI | Film Capacitors 1k V 470 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF04704000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF04704000J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QF04704000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF04704000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QF0470JM00J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00047uF, 5116, | KEMET Corporation | R76QF04704000J vs R76QF0470JM00J |
76QF0470JB00J | Film Capacitor, | KEMET Corporation | R76QF04704000J vs 76QF0470JB00J |
R76QF0470JE00J | Film Capacitor, | KEMET Corporation | R76QF04704000J vs R76QF0470JE00J |
76QF0470CK00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00047uF, 5116 | KEMET Corporation | R76QF04704000J vs 76QF0470CK00J |
76QF04704000J | Film Capacitor, | KEMET Corporation | R76QF04704000J vs 76QF04704000J |
R76QF0470GY00J | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116 | KEMET Corporation | R76QF04704000J vs R76QF0470GY00J |
R76QF0470JA00J | Film Capacitor, | KEMET Corporation | R76QF04704000J vs R76QF0470JA00J |
R76QF0470JB00J | Film Capacitor, | KEMET Corporation | R76QF04704000J vs R76QF0470JB00J |
76QF0470GY00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00047uF, 5116 | KEMET Corporation | R76QF04704000J vs 76QF0470GY00J |
R76QF0470CK00J | Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116 | KEMET Corporation | R76QF04704000J vs R76QF0470CK00J |