There are no models available for this part yet.
Overview of R76QF0220GY00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R76QF0220GY00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC4771
|
Newark | 220 Pf00Vv |Kemet R76QF0220GY00K RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now | |
DISTI #
R76QF0220GY00K
|
Avnet Abacus | Power Film Capacitor, 220 pF, 400 V, 1 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF0220GY00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |