-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R76PR41004030J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4573
|
Newark | 41.0Pf 630V |Kemet R76PR41004030J RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.1900 | Buy Now |
DISTI #
399-12842-ND
|
DigiKey | CAP FILM 1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0065 / $7.2700 | Buy Now |
DISTI #
80-R76PR41004030J
|
Mouser Electronics | Film Capacitors 1uF 630VDC 5% Rad RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
R76PR41004030J
|
TTI | Film Capacitors 1uF 630VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray | Americas - 0 |
|
$3.9200 | Buy Now |
DISTI #
R76PR41004030J
|
TME | Capacitor: polypropylene, R76, 1uF, 32x18x33mm, THT, ±5%, 27.5mm Min Qty: 128 | 0 |
|
$3.4500 | RFQ |
DISTI #
R76PR41004030J
|
Avnet Abacus | (Alt: R76PR41004030J) RoHS: Compliant Min Qty: 384 Package Multiple: 128 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PR41004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR41004030J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R76PR41004030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PR41004030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76PR41005030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount, RADIAL LEADED | R76PR41004030J vs 76PR41005030J |
R76PR4100SE30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76PR41004030J vs R76PR4100SE30J |
76PR4100JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PR41004030J vs 76PR4100JH30J |
R76PR4100JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PR41004030J vs R76PR4100JB30J |
76PR41004030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 1uF | R76PR41004030J vs 76PR41004030J |
R76PR4100JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PR41004030J vs R76PR4100JE30J |
R76PR41005030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R76PR41004030J vs R76PR41005030J |
76PR4100JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PR41004030J vs 76PR4100JB30J |
76PR4100JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PR41004030J vs 76PR4100JE30J |