-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PR3150SE30K
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 400 V, 630 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76PR3150SE30K) RoHS: Compliant Min Qty: 4080 Package Multiple: 816 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PR3150SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR3150SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R76PR3150SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PR3150SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PR3150JH30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs R76PR3150JH30K |
76PR3150JE30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs 76PR3150JE30K |
76PR31505030K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76PR3150SE30K vs 76PR31505030K |
R76PR3150JB30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs R76PR3150JB30K |
76PR31504030K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | R76PR3150SE30K vs 76PR31504030K |
76PR3150JH30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs 76PR3150JH30K |
R76PR3150JE30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs R76PR3150JE30K |
R76PR31505030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76PR3150SE30K vs R76PR31505030K |
76PR3150JB30K | Film Capacitor, | KEMET Corporation | R76PR3150SE30K vs 76PR3150JB30K |
R76PR31504030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76PR3150SE30K vs R76PR31504030K |