Part Details for R76PI2680JE3EH by KEMET Corporation
Overview of R76PI2680JE3EH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76PI2680JE3EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4386
|
Newark | 0,068U 630V |Kemet R76PI2680JE3EH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.3540 | Buy Now |
DISTI #
80-R76PI2680JE3EH
|
Mouser Electronics | Film Capacitors 630V 0.068 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3100 / $0.3360 | Order Now |