-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R76PI2330JH30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4310
|
Newark | 0,033U 630V |Kemet R76PI2330JH30J RoHS: Not Compliant Min Qty: 5250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |
DISTI #
399-R76PI2330JH30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1750 In Stock |
|
$0.4057 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PI2330JH30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PI2330JH30J
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76PI2330JH30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PI2330JH30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76PI2330DQ30J | KEMET Corporation | $0.6030 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | R76PI2330JH30J vs R76PI2330DQ30J |
76PI23304030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | R76PI2330JH30J vs 76PI23304030J |
R76PI2330JA30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2330JH30J vs R76PI2330JA30J |
76PI2330GY30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | R76PI2330JH30J vs 76PI2330GY30J |
R76PI23305030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | R76PI2330JH30J vs R76PI23305030J |
R76PI2330JM30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | R76PI2330JH30J vs R76PI2330JM30J |
76PI2330JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2330JH30J vs 76PI2330JB30J |
R76PI2330JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76PI2330JH30J vs R76PI2330JB30J |
76PI23305030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.033uF, 7124 | R76PI2330JH30J vs 76PI23305030J |
R76PI2330CK30J | KEMET Corporation | $0.5740 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | R76PI2330JH30J vs R76PI2330CK30J |