-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 0.0047uF, 3916
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3975
|
Newark | 4700 630V |Kemet R76PD1470SE40J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.3860 | Buy Now |
DISTI #
399-5915-ND
|
DigiKey | CAP FILM 4700PF 5% 630VDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
667 In Stock |
|
$0.2220 / $0.7800 | Buy Now |
DISTI #
80-R76PD1470SE40J
|
Mouser Electronics | Film Capacitors 630V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 1117 |
|
$0.2300 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$0.3009 / $0.3669 | Buy Now |
DISTI #
77347993
|
Verical | Cap Film 0.0047uF 630V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 0.135 Ohm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 1945 |
|
$0.2492 / $0.4130 | Buy Now |
DISTI #
20746377
|
Verical | Cap Film 0.0047uF 630V PP 5%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 0.135 Ohm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 450 |
|
$0.2880 | Buy Now |
DISTI #
R76PD1470SE40J
|
TME | Capacitor: polypropylene, R76, 4.7nF, 10x4x9mm, THT, ±5%, 7.5mm Min Qty: 1 | 1945 |
|
$0.2100 / $0.4340 | Buy Now |
DISTI #
R76PD1470SE40J
|
Avnet Abacus | (Alt: R76PD1470SE40J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PD1470SE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD1470SE40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.0047uF, 3916
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76PD1470SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PD1470SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F339MX224731JC02G0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R76PD1470SE40J vs F339MX224731JC02G0 |
F339MX224731JCM2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R76PD1470SE40J vs F339MX224731JCM2B0 |
F1778247J3CHUR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, 3916, | Vishay Intertechnologies | R76PD1470SE40J vs F1778247J3CHUR |
R76PD1470JA40J | Film Capacitor, | KEMET Corporation | R76PD1470SE40J vs R76PD1470JA40J |
R76PD1470DQ40J | Film Capacitor, Polypropylene, 630V, 0.0047uF, 3916 | KEMET Corporation | R76PD1470SE40J vs R76PD1470DQ40J |
76PD1470SE40J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0047uF, 3916 | KEMET Corporation | R76PD1470SE40J vs 76PD1470SE40J |
F1778247J2CEVC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, 3916, | Vishay Intertechnologies | R76PD1470SE40J vs F1778247J2CEVC |
F1778247J2CBVR | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, 3916, | Vishay Intertechnologies | R76PD1470SE40J vs F1778247J2CBVR |
F1778247J3CMU0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, 3916, | Vishay Intertechnologies | R76PD1470SE40J vs F1778247J3CMU0 |
76PD1470JB40J | Film Capacitor, | KEMET Corporation | R76PD1470SE40J vs 76PD1470JB40J |