-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 4724, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R76MI2680CK30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3629
|
Newark | 0,068U 400V |Kemet R76MI2680CK30J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4760 | Buy Now |
DISTI #
399-R76MI2680CK30JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4403 | Buy Now |
DISTI #
R76MI2680CK30J
|
Avnet Abacus | Power Film Capacitor 0068 uF 250 V 400 V 5 Double Metallized PP Radial Box 2 Pin Through Hole (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MI2680CK30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MI2680CK30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 4724, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76MI2680CK30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MI2680CK30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76MI2680JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs 76MI2680JB30J |
76MI26805030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.068uF, 4724 | R76MI2680CK30J vs 76MI26805030J |
R76MI2680JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs R76MI2680JE30J |
R76MI26805030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 4724, RADIAL LEADED, ROHS COMPLIANT | R76MI2680CK30J vs R76MI26805030J |
R76MI2680JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs R76MI2680JM30J |
R76MI2680DQ30J | KEMET Corporation | $0.7693 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 4724, RADIAL LEADED, ROHS COMPLIANT | R76MI2680CK30J vs R76MI2680DQ30J |
76MI2680JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs 76MI2680JH30J |
76MI2680JA30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs 76MI2680JA30J |
76MI2680JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R76MI2680CK30J vs 76MI2680JM30J |
R76MI2680JH30J | KEMET Corporation | $0.4560 | Film Capacitor, | R76MI2680CK30J vs R76MI2680JH30J |