Part Details for R76MF2470GY30K by KEMET Corporation
Overview of R76MF2470GY30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76MF2470GY30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76MF2470GY30K
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 250 V, 400 V, � 10%, PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R76MF2470GY30K) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R76MF2470GY30K
R76MF2470GY30K CAD Models
R76MF2470GY30K Part Data Attributes
|
R76MF2470GY30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MF2470GY30K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R76MF2470GY30K
This table gives cross-reference parts and alternative options found for R76MF2470GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76MF2470GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MF2470JM30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5124, | KEMET Corporation | R76MF2470GY30K vs R76MF2470JM30K |
76MF2470JE30K | Film Capacitor, | KEMET Corporation | R76MF2470GY30K vs 76MF2470JE30K |
R76MF2470JH30K | Film Capacitor, | KEMET Corporation | R76MF2470GY30K vs R76MF2470JH30K |
R76MF2470DQ30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MF2470GY30K vs R76MF2470DQ30K |
R76MF2470CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76MF2470GY30K vs R76MF2470CK30K |
76MF2470CK30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.047uF, 5124 | KEMET Corporation | R76MF2470GY30K vs 76MF2470CK30K |
76MF2470JM30K | Film Capacitor, | KEMET Corporation | R76MF2470GY30K vs 76MF2470JM30K |
76MF2470DQ30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.047uF, 5124 | KEMET Corporation | R76MF2470GY30K vs 76MF2470DQ30K |
76MF2470SE30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.047uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R76MF2470GY30K vs 76MF2470SE30K |
76MF2470GY30K | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.047uF, 5124 | KEMET Corporation | R76MF2470GY30K vs 76MF2470GY30K |