Datasheets
R76IN3820CK30K by: KEMET Corporation

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for R76IN3820CK30K by KEMET Corporation

Overview of R76IN3820CK30K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76IN3820CK30K

Part # Distributor Description Stock Price Buy
DISTI # R76IN3820CK30K
Avnet Abacus Power Film Capacitor, 0.82 uF, 180 V, 250 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76IN3820CK30K) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R76IN3820CK30K

R76IN3820CK30K Part Data Attributes

R76IN3820CK30K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76IN3820CK30K KEMET Corporation Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.82 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 18.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 180 V
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 10 mm

Alternate Parts for R76IN3820CK30K

This table gives cross-reference parts and alternative options found for R76IN3820CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IN3820CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
R76IN3820JE30K KEMET Corporation Check for Price Film Capacitor, R76IN3820CK30K vs R76IN3820JE30K
R76IN38205030K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT R76IN3820CK30K vs R76IN38205030K
R76IN3820GY30K KEMET Corporation Check for Price Film Capacitor, R76IN3820CK30K vs R76IN3820GY30K
R76IN3820SE30K KEMET Corporation $1.2702 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT R76IN3820CK30K vs R76IN3820SE30K
R76IN38204030K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED R76IN3820CK30K vs R76IN38204030K
76IN3820SE30K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.82uF R76IN3820CK30K vs 76IN3820SE30K
76IN3820JA30K KEMET Corporation Check for Price Film Capacitor, R76IN3820CK30K vs 76IN3820JA30K
76IN38204030K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.82uF, Through Hole Mount, RADIAL LEADED R76IN3820CK30K vs 76IN38204030K
76IN3820JH30K KEMET Corporation Check for Price Film Capacitor, R76IN3820CK30K vs 76IN3820JH30K
76IN3820CK30K KEMET Corporation Check for Price Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.82uF R76IN3820CK30K vs 76IN3820CK30K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76IN3820CK30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76IN3820CK30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76IN3820CK30K would you like to use for your alert(s)?
  • Please alert me when R76IN3820CK30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76IN3820CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76IN3820CK30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76IN3820CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76IN3820CK30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76IN3820CK30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: