-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9124
|
Newark | Cap, Aec-Qq200, 0.68Uf, 250V, Film, Radial Rohs Compliant: Yes |Kemet R76IN368050H3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.7590 / $1.8500 | Buy Now |
DISTI #
399-R76IN368050H3J-ND
|
DigiKey | CAP FILM 0.68UF 5% 250VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
261 In Stock |
|
$0.5866 / $1.9300 | Buy Now |
DISTI #
80-R76IN368050H3J
|
Mouser Electronics | Film Capacitors 250V 0.68uF 5% LS=22.5mm RoHS: Compliant | 278 |
|
$0.5860 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Double Metallized Polypropylene Film Capacitor, 680nF, 180VAC, 250VDC, 5% RoHS: Compliant |
1150 Partner Stock |
|
$0.7720 / $1.1010 | Buy Now |
DISTI #
70350753
|
Verical | Cap Film 0.68uF 250V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1150 |
|
$0.7700 / $1.0900 | Buy Now |
DISTI #
R76IN368050H3J
|
TME | Capacitor: polypropylene, R76, 680nF, 26.5x10x18.5mm, THT, ±5% Min Qty: 900 | 0 |
|
$0.9400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ | |
DISTI #
R76IN368050H3J
|
Avnet Abacus | (Alt: R76IN368050H3J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76IN368050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IN368050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.7 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 9600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |