-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3298
|
Newark | 0,68 U 250V |Kemet R76IN36805030J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $1.1300 | Buy Now |
DISTI #
2266-R76IN36805030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 50 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
399-R76IN36805030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 50 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8425 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 250V PP 5% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0023 Ohm 110C Automotive Bulk RoHS: Compliant |
600 Partner Stock |
|
$0.9870 / $1.4050 | Buy Now |
DISTI #
65693410
|
Verical | Cap Film 0.68uF 250V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0047 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 600 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
R76IN36805030J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76IN36805030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76IN36805030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IN36805030J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for R76IN36805030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IN36805030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76IN3680DQ30J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76IN36805030J vs 76IN3680DQ30J |
R76IN3680JH30J | Film Capacitor, | KEMET Corporation | R76IN36805030J vs R76IN3680JH30J |
76IN3680CK30J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76IN36805030J vs 76IN3680CK30J |
R76IN3680CK30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76IN36805030J vs R76IN3680CK30J |
R76IN3680JM30J | Film Capacitor, | KEMET Corporation | R76IN36805030J vs R76IN3680JM30J |
76IN36804030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76IN36805030J vs 76IN36804030J |
76IN3680JM30J | Film Capacitor, | KEMET Corporation | R76IN36805030J vs 76IN3680JM30J |
R76IN36804030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76IN36805030J vs R76IN36804030J |
76IN3680JH30J | Film Capacitor, | KEMET Corporation | R76IN36805030J vs 76IN3680JH30J |
76IN36805030J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76IN36805030J vs 76IN36805030J |