-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3263
|
Newark | 0,56 U 250Vv |Kemet R76IN3560JB30J RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.9830 | Buy Now |
DISTI #
399-R76IN3560JB30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 396 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76IN3560JB30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76IN3560JB30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76IN3560JB30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76IN3560JB30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76IN3560JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IN3560JB30J vs 76IN3560JM30J |
76IN35605030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.56uF | R76IN3560JB30J vs 76IN35605030J |
76IN3560JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IN3560JB30J vs 76IN3560JE30J |
76IN3560SE30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.56uF | R76IN3560JB30J vs 76IN3560SE30J |
76IN35604030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.56uF | R76IN3560JB30J vs 76IN35604030J |
R76IN35605030J | KEMET Corporation | $1.0425 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R76IN3560JB30J vs R76IN35605030J |
R76IN3560JE30J | KEMET Corporation | $1.0425 | Film Capacitor, | R76IN3560JB30J vs R76IN3560JE30J |
R76IN3560DQ30J | KEMET Corporation | $1.1467 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | R76IN3560JB30J vs R76IN3560DQ30J |
76IN3560JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IN3560JB30J vs 76IN3560JB30J |
R76IN3560JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R76IN3560JB30J vs R76IN3560JM30J |