-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3162
|
Newark | 340.uf 250V |Kemet R76II3470SE30J RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $0.7830 | Buy Now |
DISTI #
2266-R76II3470SE30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 70 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
642 In Stock |
|
$0.8600 / $1.0300 | Buy Now |
DISTI #
399-R76II3470SE30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 70 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5839 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
642 Partner Stock |
|
$0.6970 / $0.9940 | Buy Now |
DISTI #
32908278
|
Verical | Cap Film 0.47uF 250V PP 5%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 0.003 Ohm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 642 |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
R76II3470SE30J
|
Avnet Abacus | (Alt: R76II3470SE30J) RoHS: Compliant Min Qty: 1350 Package Multiple: 450 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76II3470SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76II3470SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R76II3470SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76II3470SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76II3470SE30J | KEMET Corporation | $1.1427 | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.47uF, 7143 | R76II3470SE30J vs 76II3470SE30J |
R76II34705030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT | R76II3470SE30J vs R76II34705030J |
R76II3470JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3470SE30J vs R76II3470JE30J |
76II3470JA30J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3470SE30J vs 76II3470JA30J |
76II3470GY30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.47uF, 7143 | R76II3470SE30J vs 76II3470GY30J |
R76II3470JM30J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3470SE30J vs R76II3470JM30J |
76II34704030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.47uF, 7143 | R76II3470SE30J vs 76II34704030J |
76II3470CK30J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED | R76II3470SE30J vs 76II3470CK30J |
76II34705030J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.47uF, 7143 | R76II3470SE30J vs 76II34705030J |
76II3470JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R76II3470SE30J vs 76II3470JE30J |